Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,347 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,300 : ¥6.46095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,122 In Stock | 1 : ¥44.66000 Cut Tape (CT) 1,000 : ¥23.59810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | 7B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.38V ~ 5.5V | 2V ~ 5.5V | 10µA @ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | 18-SOX |