RV-3032-C7-32.768KHZ-2.5PPM-TA-QC

DigiKey Part Number
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3032-C7-32.768KHZ-2.5PPM-TA-QC
Description
IC RTC TEMPERAT CLK/CAL I2C 8SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3032-C7-32.768KHZ-2.5PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump
Memory Size
16B, 32B
Time Format
HH:MM:SS:100th (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
210nA @ 3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.21000¥36.21
10¥32.55000¥325.50
25¥30.77320¥769.33
100¥26.67050¥2,667.05
250¥25.30292¥6,325.73
500¥22.70420¥11,352.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.14813¥19,148.13
2,000¥18.19073¥36,381.46
Manufacturers Standard Package