Real Time Clocks

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge PumpAlarm, Leap Year, Programmable Clock Output, RAM, Timer
Memory Size
1B16B, 32B
Time Format
HH:MM:SS (12/24 hr)HH:MM:SS:100th (24 hr)
Voltage - Supply
0.9V ~ 5.5V1.3V ~ 5.5V
Current - Timekeeping (Max)
210nA @ 3V0.24µA @ 3V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
13,384
In Stock
1 : ¥13.86000
Cut Tape (CT)
1,000 : ¥6.81015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Programmable Clock Output, RAM, Timer
1B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
0.9V ~ 5.5V
-
0.24µA @ 3V
-40°C ~ 85°C (TA)
Surface Mount
-
-
8-WCDFN
8-SON (3.2x1.5)
9,599
In Stock
1 : ¥34.97000
Cut Tape (CT)
1,000 : ¥18.49258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump
16B, 32B
HH:MM:SS:100th (24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
210nA @ 3V
-40°C ~ 105°C (TA)
Surface Mount
-
-
8-WCDFN
8-SON (3.2x1.5)
9,142
In Stock
1 : ¥38.09000
Cut Tape (CT)
1,000 : ¥19.42128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump
16B, 32B
HH:MM:SS:100th (24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
210nA @ 3V
-40°C ~ 105°C (TA)
Surface Mount
Automotive
AEC-Q200
8-WCDFN
8-SON (3.2x1.5)
Showing
of 3

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.