Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,274 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,300 : ¥6.46095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,865 In Stock | 1 : ¥10.03000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | 64B, 1Kb | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,375 In Stock | 1 : ¥42.08000 Cut Tape (CT) 2,500 : ¥21.11042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer | 44B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | SPI | 2.7V ~ 5.5V | 2.5V ~ 3.5V | 1.4mA @ 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
2,166 In Stock | 1 : ¥25.59000 Tube | - | Tube | Last Time Buy | Not Verified | Clock/Calendar | Alarm, Leap Year, RAM | 1B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | - | 10µA @ 5V | -40°C ~ 85°C (TA) | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |