Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,709 In Stock 1,000 Factory | 1 : ¥88.50000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 130µA ~ 200µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,518 In Stock | 1 : ¥98.87000 Cut Tape (CT) 1,000 : ¥56.10242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 110µA ~ 170µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |