RV-3028-C7 32.768KHZ 1PPM-TA-QC

DigiKey Part Number
2195-RV-3028-C732.768KHZ1PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-3028-C732.768KHZ1PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-3028-C732.768KHZ1PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3028-C7 32.768KHZ 1PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 8SON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3028-C7 32.768KHZ 1PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger
Memory Size
2B, 43B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
0.06µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.74000¥24.74
10¥22.23000¥222.30
25¥21.01760¥525.44
100¥18.21560¥1,821.56
250¥17.28152¥4,320.38
500¥15.50672¥7,753.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.07794¥13,077.94
2,000¥12.42406¥24,848.12
5,000¥11.95698¥59,784.90
Manufacturers Standard Package