Results: 0
Manufacturer
Altech CorporationArieltechBud IndustriesDelta Electronicsebm-papst Inc.Finder Relays, Inc.Hammond ManufacturingHoffman Enclosures, Inc.L-comMechatronics Fan GroupOrion FansPanduit CorpRittalTripp Lite
Series
-*3RFF7F7HAccessplus® IIAPLBlue eBlue e+Blue e+ SC2TFDNF
Packaging
BagBoxBulkRetail Package
Product Status
ActiveObsolete
Type
Air Conditioning UnitExhaust FilterFanFan TrayHeating UnitThermal Control Unit
Voltage - Input
12VDC20 ~ 26VDC24VAC24VDC40 ~ 58VDC40 ~ 60VDC42 ~ 58VDC48VAC48VDC80 ~ 265 VAC90 ~ 264VAC100 ~ 240VAC
Specifications
-A/C Unit, 1000 BTUA/C Unit, 1024 BTUA/C Unit, 10750 BTUA/C Unit, 1194 BTUA/C Unit, 1200 BTUA/C Unit, 12000 BTUA/C Unit, 12200 BTUA/C Unit, 12283 BTUA/C Unit, 1300 BTUA/C Unit, 13640 BTUA/C Unit, 14331 BTU
Size / Dimension
0.049" L x 0.049" W (1.24mm x 1.24mm)0.52" L x 43.00" W x 0.16" H (13.2mm x 1092.2mm x 4.1mm)1.61" L x 1.61" W x 4.92" H (41.0mm x 41.0mm x 125.0mm)1.73" L x 18.90" W x 5.770" H (43.9mm x 480.1mm x 146.6mm)1.81" L x 1.77" W x 4.72" H (46.0mm x 45.0mm x 120.0mm)1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm)2.52" L x 2.20" W x 6.10" H (64.0mm x 56.0mm x 155.0mm)2.52" L x 2.20" W x 9.06" H (64.0mm x 56.0mm x 230.0mm)2.76" L x 2.48" W x 5.43" H (70.0mm x 63.0mm x 138.0mm)2.76" L x 2.48" W x 8.58" H (70.0mm x 63.0mm x 218.0mm)2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm)2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.