Quick Connects, Quick Disconnect Connectors

Results: 4
Series
Amplivar, FastonUltra-Fast
Packaging
Cut Tape (CT)Tape & Reel (TR)
Terminal Type
Angled - 90°, FlagStandard
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Length
0.240" (6.10mm)-
Length - Overall
0.855" (21.72mm)0.935" (23.75mm)-
Wire Gauge
14-18 AWG18-22 AWG
Insulation
Fully InsulatedNon-Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Color
-BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
2-520263
2-520263-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
493,425
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,000 : ¥1.06724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
2-52018
2-520183-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
85,436
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,200 : ¥1.55178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
1217955-1, 1217417-1
1217955-1
CONN QC RCPT 14-18AWG 0.187
TE Connectivity AMP Connectors
23,538
In Stock
1 : ¥1.64000
Cut Tape (CT)
15,000 : ¥0.53495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.240" (6.10mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line), Right Angle
-
-
Brass
Tin
9-520183-2
9-520183-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
33,032
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,200 : ¥1.35147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Black
Brass
Tin
Showing
of 4

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.