735278-1

DigiKey Part Number
A121335-ND
Manufacturer
Manufacturer Product Number
735278-1
Description
CONN QC RCPT 15.5-17AWG 0.250
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-17 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
735278-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.850" (21.59mm)
Termination
Crimp
Wire Gauge
15.5-17 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.130" (3.30mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥8.55500¥85.55
25¥8.23600¥205.90
50¥8.15720¥407.86
100¥7.36170¥736.17
300¥7.12257¥2,136.77
500¥6.48590¥3,242.95
1,000¥5.80950¥5,809.50
2,500¥5.41161¥13,529.02
Manufacturers Standard Package