101-1030-BL-00100 | |
---|---|
DigiKey Part Number | 1175-1049-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BL-00100 |
Description | CBL USB1.1 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.31800 | ¥193.18 |
25 | ¥18.29800 | ¥457.45 |
50 | ¥17.87120 | ¥893.56 |
200 | ¥17.02055 | ¥3,404.11 |
400 | ¥14.98290 | ¥5,993.16 |