101-1030-BL-00200 | |
---|---|
DigiKey Part Number | 1175-1050-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BL-00200 |
Description | CBL USB1.1 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥37.97200 | ¥949.30 |
50 | ¥37.09020 | ¥1,854.51 |
200 | ¥35.32350 | ¥7,064.70 |
400 | ¥30.90808 | ¥12,363.23 |
600 | ¥30.02503 | ¥18,015.02 |
1,000 | ¥25.60950 | ¥25,609.50 |
2,600 | ¥23.84336 | ¥61,992.74 |