Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,469 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.76940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.157" (4.00mm) | 0.461" (11.71mm) | Crimp | 22-26 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 5,000 : ¥0.37000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Angled - 90°, Flag | Female | 0.187" (4.75mm) | 0.031" (0.79mm) | 0.248" (6.30mm) | - | Crimp | 16-22 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Tin | ||
0 In Stock Check Lead Time | 3,000 : ¥0.61081 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.031" (0.79mm) | 0.307" (7.80mm) | - | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Tin |