Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380,467 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
17,012 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,200 : ¥1.69275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
126,161 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
19,508 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line), Right Angle | - | Blue | Brass | Tin | |||
14,115 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
3,770 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | - | - |