Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,305 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.77008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Angled - 90°, Flag | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | - | Crimp | 12-18 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Tin | |||
6,595 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,400 : ¥2.04202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Angled - 90°, Flag | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | - | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line), Right Angle | - | Natural | Brass | Tin |