Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,102,096 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,200 : ¥1.21557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
383,462 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
45,086 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.38562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.110" (2.79mm), 0.125" (3.18mm) | 0.020" (0.51mm) | - | 0.735" (18.67mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
192,832 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |