Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,106 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.032" (0.81mm) | - | 0.748" (19.00mm) | Crimp | 16-20 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | - | |||
1,542 In Stock 13,000 Factory | 1 : ¥0.99000 Bag | - | Bag | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | - | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Electro-Tin | ||
4,542 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.768" (19.50mm) | Crimp | 16-20 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | - | |||
40,664 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.860" (21.84mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
3,066 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.866" (22.00mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | - | |||
44,006 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.370" (9.40mm) | 0.860" (21.84mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |