Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,178 In Stock 820 Factory | 1 : ¥14.12000 Bulk | - | Bulk | Active | Header | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.307" (7.80mm) | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 2 Tabs | Black | Brass | Tin | ||
130 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 3 Tabs | Black | Steel | Tin | |||
72 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 3 Tabs | Black | Steel | Tin | |||
99 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 4 Tabs | Black | Steel | Tin | |||
365 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 2 Tabs | Black | Steel | Tin | |||
35 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Header | Male | 0.248" (6.30mm) | 0.031" (0.79mm) | - | 0.984" (25.00mm) | Solder | - | Non-Mating End Insulated | Through Hole | 3 Tabs | Black | Steel | Tin |