Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,801 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.980" (24.89mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | Brazed Seam | Red | Copper | Nickel | |||
1,453 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.840" (21.34mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | Butted Seam | Red | Brass | Tin |