3240537 | |
---|---|
DigiKey Part Number | 277-15445-ND |
Manufacturer | |
Manufacturer Product Number | 3240537 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.768" (19.50mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.24300 | ¥32.43 |
50 | ¥3.02940 | ¥151.47 |
100 | ¥2.78720 | ¥278.72 |
250 | ¥2.57492 | ¥643.73 |
500 | ¥2.45374 | ¥1,226.87 |
1,000 | ¥2.30236 | ¥2,302.36 |
2,500 | ¥2.10375 | ¥5,259.37 |