8PST-4NO/4NC Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥787.70000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Off, Off-On | 3A (AC), 2A (DC) | 125 V | 24 V | Round, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥787.70000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Off, Off-On | 3A (AC), 2A (DC) | 125 V | 24 V | Square, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥790.58000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Off, Off-On | 3A (AC), 2A (DC) | 125 V | 24 V | Rectangular, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥813.89000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Mom, Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Rectangular, Button (Not Included) | - | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥813.89000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Mom, Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Round, Button (Not Included) | - | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥822.59000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Mom, Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Square, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Rectangular - 27.20mm x 21.20mm | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥874.31000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Off, Off-On | 3A (AC), 2A (DC) | 125 V | 24 V | Square, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥639.69000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Mom, Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Round, Button (Not Included) | - | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥664.64000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Off, Off-On | 3A (AC), 2A (DC) | 125 V | 24 V | Round, Button (Not Included) | - | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 30.50mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥763.48000 Bag | Bag | Active | Panel Mount, Front | Standard, Illuminated | 8PST-4NO/4NC | On-Mom, Off-Mom | 3A (AC), 2A (DC) | 125 V | 24 V | Rectangular, Button (Not Included) | - | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥672.85000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥691.57000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥697.64000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥805.76000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥805.76000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥805.76000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Square, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥834.09000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥834.09000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥839.92000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Square, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥861.75000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥861.75000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥861.75000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Square, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥874.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Square, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥889.99000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥894.34000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 16.00mm Dia | -25°C ~ 55°C |