6PDT Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,634 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
1,111 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
167 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
720 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Through Hole, Right Angle | Standard | 6PDT | On-Mom | 500mA (AC), 1A (DC) | 100 V | 25 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
720 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 500mA (AC), 1A (DC) | 100 V | 25 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | Standard | 6PDT | On-Mom | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | Sealed | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 500 : ¥15.21650 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 504 : ¥15.36595 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Round, Button | No Marking | Gray, Light | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥15.36606 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 640 : ¥17.40570 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥17.71842 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥19.34260 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | Standard | 6PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Rectangular, Button | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | Sealed | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | Standard | 6PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C |