Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Panel Mount, Front | Anti-Vandal, Illuminated | - | Off-On | 175mA (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Green | LED, Green | 12 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 16.20mm Dia | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Panel Mount, Front | Anti-Vandal, Illuminated | - | Off-Mom | 175mA (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Red | LED, Red | 12 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 16.20mm Dia | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | - | Capacitive | - | Off-Mom | 175mA (AC/DC) | 24 V | 24 V | Square, Button | No Marking | - | - | - | Connector | - | - | - | -20°C ~ 85°C |