Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥659.08000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 16.00mm Dia | -40°C ~ 85°C | |||
32 In Stock | 1 : ¥676.73000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 19.00mm Dia | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥626.57000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Red | 24 VAC/DC | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 85°C | |||
53 In Stock | 1 : ¥898.89000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 24 VAC/DC | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 19.00mm Dia | -40°C ~ 85°C | |||
18 In Stock | 1 : ¥860.72000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Green | 24 VAC/DC | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 85°C | |||
14 In Stock | 1 : ¥676.73000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 85°C | |||
7 In Stock | 1 : ¥962.93000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Green/Red | 24 VAC/DC | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 85°C |