Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥104.92000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Mom | 10A (AC), 5A (DC) | 125 V | 28 V | Round, Button, Flush | Silver | LED, Amber | 1.6 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 22.15mm Dia | -40°C ~ 85°C | |||
107 In Stock | 1 : ¥104.92000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Mom | 10A (AC), 5A (DC) | 125 V | 28 V | Round, Button, Flush | Silver | LED, White | 2.8 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 22.15mm Dia | -40°C ~ 85°C |