Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥183.03000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round, Button | White | - | - | PC Pin | IP65 - Dust Tight, Oil and Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥183.03000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round, Button | Yellow | - | - | PC Pin | IP65 - Dust Tight, Oil and Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥183.03000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round, Button | Blue | - | - | PC Pin | IP65 - Dust Tight, Oil and Water Resistant | - | Circular - 16.20mm Dia | -25°C ~ 55°C |