Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥214.36000 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥186.35280 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥197.15020 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | Environment Sealed | Voltage Reduction Lighting | Circular - 6.50mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥211.59640 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | Environment Sealed | Voltage Reduction Lighting | Circular - 6.50mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥275.37320 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥280.94920 Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Plunger for Cap | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -40°C ~ 85°C |