Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥566.64000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
7 In Stock | 1 : ¥618.86000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
4 In Stock | 1 : ¥573.21000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 4PST-2NO/2NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock Check Lead Time | 1 : ¥574.60000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button (Not Included) | No Marking | - | - | - | PC Pin, Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock Check Lead Time | 1 : ¥574.60000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button (Not Included) | No Marking | - | - | - | PC Pin, Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock Check Lead Time | 1 : ¥824.51000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 4PST-2NO/2NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock Check Lead Time | 1 : ¥1,141.90000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 6PST-3NO/3NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock Check Lead Time | 1 : ¥1,194.69000 Bulk | Bulk | Active | Panel Mount, Front | Standard | 6PST-3NO/3NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | 8PST-4NO/4NC | On-Off, Off-On | 5A (AC) | 250 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NO | Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button (Not Included) | No Marking | - | - | - | PC Pin, Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard | DPST-NO/NC | On-Off, Off-On | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button (Not Included) | No Marking | - | - | - | PC Pin, Solder Lug | IP40 | - | Rectangular - 21.00mm x 15.00mm | - |