Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,521 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
4,033 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
2,937 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
319 In Stock | 1 : ¥17.82000 Bulk | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,500 : ¥5.04851 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - |