Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,925 In Stock | 1 : ¥61.08000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
37 In Stock | 1 : ¥39.57000 Tray | Tray | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 65°C |