Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥77.01000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 60mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | Solder Lug | - | - | Circular - 6.50mm Dia | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥66.91960 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 60mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | Circular - 6.50mm Dia | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥90.03200 Bulk | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 60mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | Solder Lug | - | - | Circular - 6.50mm Dia | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥90.17960 Bulk | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 60mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | Circular - 6.50mm Dia | -20°C ~ 85°C |