Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : ¥229.79000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 16A (AC) | 125 V | Round, Button, Flush | No Marking | Silver | LED, Red | 24 VDC | Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | Circular - 25.20mm Dia | -25°C ~ 85°C | |||
5 In Stock | 1 : ¥229.79000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 16A (AC) | 125 V | Round, Button, Flush | No Marking | Silver | LED, Yellow | 24 VDC | Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | Circular - 25.20mm Dia | -25°C ~ 85°C |