Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥303.68000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 5A (AC) | 250 V | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
10 In Stock | 1 : ¥567.05000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 10A (AC) | 400 V | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C |