Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥571.30000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 5A (AC) | 250 V | Round, Button, Flush | No Marking | Yellow | LED, Yellow | 24 VAC/DC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 30.50mm Dia | -25°C ~ 55°C | |||
94 In Stock | 1 : ¥315.16000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO/NC | On-Mom, Off-Mom | 5A (AC) | 250 V | Round, Button (Not Included) | No Marking | - | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 22.30mm Dia | -25°C ~ 55°C |