Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
719 In Stock | 1 : ¥168.46000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-On | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
146 In Stock | 1 : ¥160.74000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 16.00mm Dia | -30°C ~ 70°C | |||
35 In Stock | 1 : ¥223.87000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 200mA (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 16.00mm Dia | -30°C ~ 70°C |