Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥234.63000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Red | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
193 In Stock | 1 : ¥234.63000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
12 In Stock | 1 : ¥190.05000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
69 In Stock | 1 : ¥206.96000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 200mA (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Red | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
20 In Stock | 1 : ¥234.63000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Green | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
15 In Stock | 1 : ¥275.92000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | Standby Symbol | Silver | LED, Green | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
5 In Stock | 1 : ¥234.63000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-On | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, White | 24 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
5 In Stock | 1 : ¥190.05000 Tray | Tray | Active | Panel Mount, Front | Standard | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥221.25000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | - | Silver | LED, Red | 230 VAC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.30mm Dia | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥221.49000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | - | Silver | LED, Green | 230 VAC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.30mm Dia | -30°C ~ 70°C |