Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥324.37000 Bulk | Bulk | Active | Panel Mount, Front | Capacitive, Anti-Vandal, Illuminated | SPST | Off-On | 1A (DC) | 24 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | - | Wire Leads with Connector | IP68 - Dust Tight, Waterproof | - | Circular - 22.20mm Dia | -20°C ~ 65°C | |||
18 In Stock | 1 : ¥479.45000 Bulk | Bulk | Active | Panel Mount, Front | Capacitive, Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 1A (DC) | 24 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Green/Red | - | Wire Leads with Connector | IP68 - Dust Tight, Waterproof | - | Circular - 19.20mm Dia | -20°C ~ 65°C |