Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,253 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
1,791 In Stock | 1 : ¥3.28000 Bag | Bag | Active | Panel Mount, Front | Standard | SPST | Off-On | 3A (AC) | 250 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 12.00mm Dia | -25°C ~ 85°C | |||
2,562 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | Audible Click | - | -20°C ~ 65°C |