Pushbutton Switches

Results: 2
Series
PN1LTW
Type
PiezoStandard
Current Rating (Amps)
1A (AC/DC)10A (AC), 8A (DC)
Voltage Rating - AC
24 V110 V
Color - Actuator/Cap
Black, Green, RedSilver
Illumination Type, Color
-LED, Red
Illumination Voltage (Nominal)
24 VDC-
Termination Style
Screw TerminalWire Leads
Ingress Protection
IP65 - Dust Tight, Water ResistantIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Panel Cutout Dimensions
Circular - 22.30mm DiaCircular - 30.50mm Dia
Operating Temperature
-40°C ~ 75°C-25°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
ABW110-BGR
ABW110-BGR
PUSHBUTTON 22MM FLUSH 1NO
IDEC
82
In Stock
1 : ¥151.88000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
10A (AC), 8A (DC)
110 V
24 V
Round, Button, Flush
No Marking
Black, Green, Red
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Circular - 22.30mm Dia
-25°C ~ 50°C
PN1L-M4AFB
PN1L-M4AFB002E0S
30MM PIEZO RING 24VDC RED
IDEC
8
In Stock
1 : ¥677.80000
Bulk
Bulk
Active
Panel Mount, Front
Piezo
SPST-NO
Off-Mom
1A (AC/DC)
24 V
24 V
Round, Button, Flush
No Marking
Silver
LED, Red
24 VDC
Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
Circular - 30.50mm Dia
-40°C ~ 75°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.