Pushbutton Switches

Results: 3
Type
Anti-VandalAnti-Vandal, Illuminated
Illumination Type, Color
-LED, BlueLED, Green
Illumination Voltage (Nominal)
24 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
MAV0120/3D
MAV0120/3D
SWITCH PUSHBUTTON SPST-NO 2A 36V
Bulgin
3,676
In Stock
1 : ¥94.17000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
36 V
Round, Button
No Marking
Silver
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Stainless Steel
Circular - 12.00mm Dia
-25°C ~ 55°C
MAV0120/3D2GN024
MAV0120/3D2GN024
SWITCH PUSHBUTTON SPST-NO 2A 36V
Bulgin
66
In Stock
1 : ¥254.18000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
36 V
Round, Button
No Marking
Silver
LED, Green
24 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Stainless Steel
Circular - 12.00mm Dia
-25°C ~ 55°C
MAV0120/3D2GN024
MAV0120/3D2BL024
SWITCH PUSHBUTTON SPST-NO 2A 36V
Bulgin
97
In Stock
1 : ¥254.18000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
36 V
Round, Button
No Marking
Silver
LED, Blue
24 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Stainless Steel
Circular - 12.00mm Dia
-25°C ~ 55°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.