Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥143.50000 Bulk | - | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 35A (DC) | 12 V | Round, Button, Rubber Cap | No Marking | Black | - | - | Screw Terminal | - | - | - | - | ||
35 In Stock | 1 : ¥221.41000 Bulk | - | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 20A (DC) | 24 V | Round, Button | No Marking | Black | - | - | Screw Terminal | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥249.08000 Bulk | - | Bulk | Active | Panel Mount, Rear | Standard | SPST-NC | On-Mom | 10A (DC) | 12 V | Round, Button | No Marking | Silver | - | - | Wire Leads | - | - | - | - |