Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,562 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | Audible Click | - | -20°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Bag | Bag | Active | Panel Mount, Rear | Standard | SPST | Off-Mom | 500mA (AC) | 250 V | - | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | - | Circular - 7.00mm Dia | -25°C ~ 85°C |