Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥66.75000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button | No Marking | Silver | LED, Blue | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
30 In Stock | 1 : ¥83.33000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button | - | Silver | LED, Green | 3.3 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
19 In Stock | 1 : ¥86.04000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button | - | Silver | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -25°C ~ 55°C |