Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379 In Stock | 1 : ¥45.24000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | 5 V | Round, Plunger | No Marking | Red | - | - | Solder Lug | - | - | Circular - 6.75mm Dia | -40°C ~ 85°C | |||
1,223 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 150mA (DC) | 28 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | Circular - 4.37mm Dia | -40°C ~ 85°C |