Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,065 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
277 In Stock | 1 : ¥54.02000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Red | - | - | PC Pin | - | - | - | -30°C ~ 65°C | |||
38,309 In Stock | 1 : ¥69.62000 Tray | Tray | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 80°C |