Pushbutton Switches

Results: 2
Color - Actuator/Cap
BlackSilver
Illumination Type, Color
LED, Blue/GreenLED, Blue/Green/Red
Illumination Voltage (Nominal)
2.8 VDC12 VDC
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
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PV4F2(G,H,Y)011-311
PV4F2B011-3R4
SWITCH PUSHBUTTON SPDT 2A 24V
E-Switch
721
In Stock
1 : ¥211.07000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPDT
On-Mom
2A (DC)
24 V
Round, Button, Flush
No Marking
Black
LED, Blue/Green/Red
12 VDC
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 19.00mm Dia
-20°C ~ 55°C
PV4F2B0SS-331
PV4F2B0SSG-3N1
SWITCH PUSHBUTTON SPDT 2A 24V
E-Switch
307
In Stock
1 : ¥143.34000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPDT
On-Mom
2A (DC)
24 V
Round, Button, Flush
No Marking
Silver
LED, Blue/Green
2.8 VDC
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 19.00mm Dia
-20°C ~ 55°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.