Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥177.33000 Bag | Bag | Active | Panel Mount, Snap-In | Standard, Illuminated | - | - | 50mA (DC) | 32 V | Rectangular, Button | Black | - | - | Socketable | IP54 - Dust Protected, Water Resistant | - | - | -40°C ~ 85°C | |||
15 In Stock | 1 : ¥177.41000 Bag | Bag | Active | Panel Mount, Snap-In | Standard, Illuminated | - | - | 50mA (DC) | 32 V | Rectangular, Button | Black | - | - | Socketable | IP54 - Dust Protected, Water Resistant | - | - | -40°C ~ 85°C |