Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥134.39000 Bulk | Bulk | Active | Free Hanging | Standard | SPDT | On-Mom | 250mA (DC) | 28 V | Round, Button | No Marking | Red | - | - | Solder Lug | - | - | - | - | |||
2 In Stock | 1 : ¥742.08000 Bulk | - | Bulk | Active | Free Hanging | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (AC/DC) | - | Round, Button, Flush | No Marking | White | LED, White | - | Connector | IP65 - Dust Tight, Water Resistant | Control Box Enclosure | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥27.75000 Bulk | Bulk | Active | Free Hanging | Standard | SPST | Off-On | 2A (DC) | 14 V | Round, Plunger | No Marking | Black | - | - | Wire Leads | - | - | - | - |