Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,725 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | IP40 | Tactile Feedback | - | -40°C ~ 85°C | |||
1,495 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPDT | On-On | 100mA (DC) | - | 30 V | Square, Button | No Marking | Clear | LED, Green | 2.3 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
846 In Stock | 1 : ¥36.21000 Bag | Bag | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 1mA (DC) | - | 20 V | Square, Button | No Marking | White | LED, Yellow | 2.2 VDC | PC Pin | - | - | - | -10°C ~ 60°C | |||
462 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Square, Button | No Marking | Clear (White Filter/Diffuser) | LED, Green/Red | - | PC Pin | - | Tactile Feedback | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,600 : ¥33.19092 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | SPST-NO | Off-Mom | 12mA (DC) | - | 12 V | Square, Button | No Marking | Clear | LED, Green/Red | 1.95, 2 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥65.14447 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPST-NO | Off-Mom | 12mA (DC) | - | 12 V | Square, Button | No Marking | Clear | LED, White/White | 3.5 VDC | PC Pin | - | - | - | -20°C ~ 70°C |