Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥976.97000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Blue | LED, Blue | 24 VDC | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : ¥976.97000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | Red | LED, Red | 24 VDC | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C | |||
1 In Stock | 1 : ¥976.97000 Box | Box | Active | Panel Mount, Front | Standard, Illuminated | DPST-NO/NC | On-Off, Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Round, Button, Flush | White | LED, White | 24 VDC | Screw Terminal | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 22.00mm Dia | -40°C ~ 70°C |