Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAlps AlpineAltech CorporationAmphenol NEXUS TechnologiesAPEM Inc.Banner Engineering CorporationBenedict GmbHBulginC&KCarling TechnologiesCherry Americas LLC
Series
-*0102030909110916091809200936100
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
-Chassis MountFree HangingPanel MountPanel Mount, FrontPanel Mount, RearPanel Mount, Right Angle, RearPanel Mount, Right Angle, Vertical, RearPanel Mount, Snap-InSurface MountSurface Mount, Right AngleSurface Mount, Right Angle, VerticalThrough HoleThrough Hole, Right Angle
Type
-Anti-VandalAnti-Vandal, IlluminatedCapacitiveCapacitive, Anti-Vandal, IlluminatedCapacitive, IlluminatedFingerprint ReaderIlluminatedKeyswitchKeyswitch, IlluminatedPiezoPiezo, Anti-VandalPiezo, Anti-Vandal, IlluminatedStandard
Circuit
3PDT3PDT (DB/DM)3PST3PST-2NC/1NO3PST-2NO/1NC3PST-NC3PST-NO4PDT4PDT (DB/DM)4PDT + 3PST-NC4PDT + SPST-NC4PST-2NO/2NC
Switch Function
-Off-MomOff-Mom-MomOff-Mom-OnOff-OnOff-On-MomOff-On-OffOff-On-OnOff-On-On-OnOn-MomOn-Mom, Off-MomOn-Mom, On-OnOn-OffOn-Off-On
Current Rating (Amps)
1mA (DC)5mA (DC)10mA (AC)10mA (AC/DC)10mA (DC)12mA (DC)14mA (DC)20mA (DC)25mA (AC/DC)25mA (DC)30mA (AC/DC)30mA (DC)
Voltage Rating - AC
5 V12 V20 V24 V28 V30 V32 V35 V40 V42 V48 V50 V
Voltage Rating - DC
5 V9 V10 V12 V14 V14.5 V15 V20 V24 V25 V28 V30 V
Actuator Type
-Oval, ButtonOval, Button (Not Included)PlungerPlunger for CapRectangular, ButtonRectangular, Button (Not Included)Rectangular, Button, DualRectangular, Button, FlushRectangular, Button, Full GuardRectangular, Button, Rubber CapRectangular, Plunger
Actuator Marking
0123456789-.
Color - Actuator/Cap
-AmberAmber (White Filter/Diffuser)Amber, BlueAmber, WhiteAquaBlackBlack (Clear Window)Black (Green Window)Black (White Window)Black, Blue, Brown, RedBlack, Brown, Red, White
Illumination Type, Color
-IncandescentIncandescent, AmberIncandescent, BlueIncandescent, ClearIncandescent, GreenIncandescent, OrangeIncandescent, RedIncandescent, WhiteIncandescent, YellowLED, AmberLED, Amber/Blue
Illumination Voltage (Nominal)
1.5 VDC1.6 VDC1.6, 1.6 VDC1.6, 2.8 VDC1.7 ~ 2.5 VDC1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC1.7 VDC1.7, 1.8, 2.7 VDC1.7, 2.6, 2.6 VDC1.7, 2.8 VDC1.7, 3.5 VDC1.8 VAC/DC
Termination Style
-Cable LeadsCable with ConnectorConnectorGull WingJ LeadPC PinPC Pin, Solder LugQuick ConnectQuick Connect - 0.062" (1.5mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.110" (2.8mm), Wire Leads
Ingress Protection
-Dust ProofDust Proof, WaterproofEnvironment SealedIP00IP20IP40IP53 - Dust Protected, Water ResistantIP54 - Dust Protected, Water ResistantIP54/IP66 - Dust Protected, Dust Tight, Water ResistantIP56 - Dust Protected, Water ResistantIP57 - Dust Protected, Waterproof
Features
-Aluminum HousingAntistaticAntistatic, Low Temperature LubricantArcade StyleAudible ClickBlack BootBlack Boot, Strain ReliefBoard GuideCeramic ActuatorCeramic Actuator, Finger GuideClear Boot
Panel Cutout Dimensions
-Circular - 10.00mm DiaCircular - 10.50mm DiaCircular - 11.50mm DiaCircular - 11.80mm DiaCircular - 11.89mm DiaCircular - 11.90mm DiaCircular - 11.91mm DiaCircular - 12.00mm DiaCircular - 12.10mm DiaCircular - 12.20mm DiaCircular - 12.25mm Dia
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 60°C-45°C ~ 140°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 40°C-40°C ~ 50°C-40°C ~ 55°C-40°C ~ 60°C-40°C ~ 65°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.